Samtec TSSH-130-01-L-DV-A

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount, TSSH Series
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSSH-130-01-L-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-16.00%

CAD Models

Download Samtec TSSH-130-01-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount, TSM Series
60pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 76nm SMD,P=2.54mm 76.2mm*7.36mm
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount, TSM Series
TE Connectivity1-5102156-1
60pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm 95.504mm*13.97mm
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
60pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 76.2mm*5.08mm

Descriptions

Descriptions of Samtec TSSH-130-01-L-DV-A provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Surface Mount, TSSH Series
".100"" End Shrouded Terminal Strip"
60pin 2.54mm 2 2.54mm Header,Push-Pull 250nm
Male Pin Rectangular Connector
HEADER, 2.54MM, SHROUDED, 2X30WAY;
Header, 2.54Mm, Shrouded, 2X30 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Surface Mount; Product Range:Tssh Series Rohs Compliant: Yes |Samtec, Inc. TSSH-130-01-L-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.