Samtec TSSH-110-01-S-D-RA

".100" End Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TSSH-110-01-S-D-RA
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSSH-110-01-S-D-RA.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.28%

CAD Models

Download Samtec TSSH-110-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 1.71
$ 1.71
Stock
180
843
843
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Amphenol Communications Solutions78207-220HLF
Conn Shrouded Header (2 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity5102159-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TSSH-110-01-S-D-RA provided by its distributors.

".100" End Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TSSH-110-01-S-D-RA
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
20pin 2.54mm 2 2.54mm Header,Push-Pull 760nm 30.48mm*13.71mm
".100"" End Shrouded Terminal Strip"
SHROUDED HEADER .100"" (2,54MM)
CONN HEADER 20POS .100 R/A GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.