Samtec TSS-105-04-L-D-RA

Pin Header, Boxed, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSS-105-04-L-D-RA.

Newark

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page15 years ago

Samtec

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-62.30%

CAD Models

Download Samtec TSS-105-04-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 2.39
$ 2.39
Stock
35,350
16,944
16,944
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Board Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions76383-305LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Molex 70247-1052 Headers & Wire Housings, Cgrid Header Shrd R.A / /Ostdf .76Aulf 10 Circuit,

Descriptions

Descriptions of Samtec TSS-105-04-L-D-RA provided by its distributors.

Pin Header, Boxed, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
2 Tin 2.54mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Plugin Wire To Board Connector ROHS
Headers & Wire Housings .100 Shrouded Termin al Strip
HEADER, 2.54mm, BOXED, 2X5WAY;
".100"" Shrouded Terminal Strip"
CONN SHRD HDR HDR 10 POS 2.54MM SLDR RA TH
SHROUDED .025"" SQ. POST HEADERS .100
Conn Shrouded 10 Hdr Ra 2.54 Mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSS-105-04-L-D-RA.
  • TSS10504LDRA