Samtec TSM-117-01-T-DV

Conn, Header, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSM-117-01-T-DV .
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-117-01-T-DV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Upverter

Samtec

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-117-01-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 3.162
$ 3.162
Stock
3,028
5,659
5,659
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
34
34
34
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch |Molex 15-91-2340
TE Connectivity3-216791-4
Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount Loose Piece
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle, TSW Series
Stacking Board Connector, DW Series, 34 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Conn, Header, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TST-117-01-T-D .

Descriptions

Descriptions of Samtec TSM-117-01-T-DV provided by its distributors.

Conn, Header, 34Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSM-117-01-T-DV .
SAMTEC TSM-117-01-T-DV Board-To-Board Connector, TSM Series, 34 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
34pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A SMD,P=2.54mm 43.18mm*7.36mm
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
Connector, HEADER, 34POS, 2ROW, 2.54MM;
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Tin Standing paste 34P -55鈩儈+105鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-117-01-T-DV .
  • TSM11701TDV