Samtec TSM-110-01-T-DV-A

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-110-01-T-DV-A.

Farnell

Datasheet2 pages8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-64.27%

CAD Models

Download Samtec TSM-110-01-T-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.134
$ 1.64
$ 1.64
Stock
3,271
25,827
25,827
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch |Molex 15-91-1201
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, HTST Series
20pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm 25.4mm*5.08mm*6.99mm
Amphenol Communications Solutions54202-S0810ALF
CONNECTOR BERGSTIK 0.10-54202-S0810ALF | Amphenol FCI (Amphenol CS) 54202S0810ALF
Amphenol Communications Solutions54202-T0810ALF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions95278-402A20LF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD BergStik®

Descriptions

Descriptions of Samtec TSM-110-01-T-DV-A provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
20pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 5.4A 25.4mm*7.36mm
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM;
DESCRIPTION: .025 SQ. TERMINAL STRIPS
Header, 20 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-110-01-T-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM11001TDVA