Samtec TSM-107-01-S-DV-M-TR

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Automotive T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-107-01-S-DV-M-TR.

Toby Electronics

Datasheet2 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.967
$ 0.967
Stock
54
152,304
152,304
Authorized Distributors
2
6
6
Connector Type
-
Male Pin
Male Pin
Number of Contacts
14
14
14
Mount
-
-
-
Termination
Solder
Solder
Solder
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Max Current Rating
7 A
7 A
7 A
Max Voltage Rating (AC)
475 V
475 V
475 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, HTSW Series
Molex 15-91-1148 Headers & Wire Housings, Cgrid Smt Header W/S.Pe Eg 30 Sau 14 Circuit, Tube

Descriptions

Descriptions of Samtec TSM-107-01-S-DV-M-TR provided by its distributors.

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Automotive T/R
.025 Sq. Terminal Strips |Samtec TSM-107-01-S-DV-M-TR
2.54mm Headers

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-10701SDVMTR
  • TSM10701-SDV-MTR
  • TSM10701SDVMTR