Samtec TSM-105-01-T-DH-P

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD Automotive Tube
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-105-01-T-DH-P.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-105-01-T-DH-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.945
$ 0.945
Stock
9,649
36,945
36,945
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Horizontal
Horizontal
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle, TSM Series
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA SMD T/R
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Amphenol Communications Solutions95278-401-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54202-S0805ALF
BergStik, Board to Board connector, Unshrouded Vertical Header, Surface Mount,
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSSH Series

Descriptions

Descriptions of Samtec TSM-105-01-T-DH-P provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA SMD Automotive Tube
".100" Surface Mount Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TSM-105-01-T-DH-P
10pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 12.7mm*16.25mm
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONN HEADER SMD R/A 10POS 2.54MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10501TDHP