Samtec TSM-105-01-S-DV-M

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.797

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.797
$ 1.15
$ 1.15
Stock
22,246
1,103,364
1,103,364
Authorized Distributors
3
6
6
Connector Type
-
Male Pin
Male Pin
Number of Contacts
10
10
10
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Max Current Rating
7 A
7 A
7 A
Max Voltage Rating (AC)
475 V
475 V
475 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TLW Series

Descriptions

Descriptions of Samtec TSM-105-01-S-DV-M provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
.025 Sq. Terminal Strips |Samtec, Inc. TSM-105-01-S-DV-M

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10501SDVM