Samtec TSM-103-01-L-DV-M-TR

TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header 5.84mm Post Height
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-103-01-L-DV-M-TR.

Toby Electronics

Datasheet2 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
-5.40%

Alternate Parts

Price @ 1000
$ 1.37
$ 0.66
$ 0.66
Stock
42,487
468,676
468,676
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Number of Contacts
6
6
6
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Max Current Rating
7 A
7 A
7 A
Max Voltage Rating (AC)
475 V
475 V
475 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, TLW Series
Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch |Molex 15-91-1062
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, HTSW

Descriptions

Descriptions of Samtec TSM-103-01-L-DV-M-TR provided by its distributors.

TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header 5.84mm Post Height
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
.025 Sq. Terminal Strips |Samtec TSM-103-01-L-DV-M-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM10301LDVMTR