Samtec TSM-102-01-L-DV-P-TR

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-L-DV-P-TR.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Samtec

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-7.46%

CAD Models

Download Samtec TSM-102-01-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.395
$ 0.395
Stock
419,221
135,505
135,505
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, Flex Stack TLW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TSM-102-01-L-DV-P-TR provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
4pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 5.4A 250nm 5.08mm*7.36mm
CONNECTOR, HEADER, 4 POSITION, 2ROW, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:4CONTACTS; GENDER:HEADER; PRODUCT RANGE:TSM SERIES; CONTACT TERMINATION TYPE:SURFACE MOUNT; NO. OF ROWS:2ROWS; CONTACT PLATING:GOLD PLATED CONTACTS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-L-DV-P-TR.
  • TSM-102-01-L-DV-P-TR..
  • TSM10201LDVPTR