Samtec TOLC-115-02-L-Q

Pin Header, Board-to-Board, 0.635 mm, 4 Rows, 60 Contacts, Surface Mount, TOLC Series
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TOLC-115-02-L-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

CAD Models

Download Samtec TOLC-115-02-L-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 6.47
$ 6.47
Stock
27
100
100
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
635 µm
1.27 mm
1.27 mm
Number of Positions
-
60
60
Number of Rows
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-5111595-2
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-111595-1
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Samtec TOLC-115-02-L-Q provided by its distributors.

Pin Header, Board-to-Board, 0.635 mm, 4 Rows, 60 Contacts, Surface Mount, TOLC Series
".050"" FOURRAY™ Quad Row Terminal Strip"
HEADER, 1.27MM, QUAD, 4X15WAY;
Header, 1.27Mm, Quad, 4X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.635Mm; No. Of Rows:4Rows; No. Of Contacts:60Contacts; Contact Termination Type:Surface Mount; Product Range:Tolc Series; Connector Shroud:Shroudedrohs Compliant: Yes |Samtec, Inc. TOLC-115-02-L-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TOLC11502LQ