Samtec TMS-107-01-S-D-RA-011

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
$ 1.596
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-107-01-S-D-RA-011.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn, R/A Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. FTSH-107-01-L-D-RA
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, FTSH Series
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube

Descriptions

Descriptions of Samtec TMS-107-01-S-D-RA-011 provided by its distributors.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 14 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
SAMTEC, INC TMS-107-01-S-D-RA-011
Header, 14 Contacts, 2 Rows, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tms Series Rohs Compliant: Yes |Samtec, Inc. TMS-107-01-S-D-RA-011

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.