Samtec TMMS-120-01-L-Q

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-120-01-L-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Sager Electronics

Farnell

JRH Electronics

Arrow Electronics

CAD Models

Download Samtec TMMS-120-01-L-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Low Profile Tiger Eye Header Strips Rohs Compliant: Yes |Samtec, Inc. TMM-120-03-L-Q
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip
Connector Unshrouded Header HDR 80 POS 2mm Solder ST Thru-Hole
TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube

Descriptions

Descriptions of Samtec TMMS-120-01-L-Q provided by its distributors.

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
Conn Shrouded Header HDR 80 POS 2mm Solder ST Thru-Hole Tube
Header, 2Mm, Though Hole Vertical, 80 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:80Contacts; Contact Termination Type:Through Hole; Product Range:Tmms Series Rohs Compliant: Yes |Samtec, Inc. TMMS-120-01-L-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMS-12001LQ