Samtec TMMS-115-01-F-Q-RA

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-115-01-F-Q-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Sager Electronics

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 60 Contacts, Through Hole, MTMM Series
TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube

Descriptions

Descriptions of Samtec TMMS-115-01-F-Q-RA provided by its distributors.

Headers & Wire Housings 2.00 mm Fully Shrouded Quad Row Terminal Strip
Conn Shrouded Header HDR 60 POS 2mm Solder RA Thru-Hole Tube
SAMTEC, INC TMMS-115-01-F-Q-RA
Header, 2Mm, Though Hole, Right Angle, 60 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmms Series Rohs Compliant: Yes |Samtec, Inc. TMMS-115-01-F-Q-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMS-11501FQRA