Samtec TMMH-130-04-G-D-EP

60pin 2mm 2 2mm Cuttable, Header, Push-Pull 5.1A 510nm 66.1mm*6.35mm
$ 5.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-130-04-G-D-EP.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec TMMH-130-04-G-D-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
$ 3.4
Stock
356
163
Authorized Distributors
6
6
Connector Type
-
-
Gender
Male
Male
Fuse
-
-
Current Rating
-
-
Orientation
-
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec TMMH-130-04-G-D-EP provided by its distributors.

60pin 2mm 2 2mm Cuttable,Header,Push-Pull 5.1A 510nm 66.1mm*6.35mm
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
Conn Shrouded Header HDR 60 POS 2mm Solder ST Thru-Hole
2MM LOW PROFILE TERMINAL STRIP (.079"")
SAMTEC, INC TMMH-130-04-G-D-EP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.