Samtec TMMH-103-01-L-T

Pin Header, Board-to-Board, 2 mm, 3 Rows, 9 Contacts, Through Hole, TMMH Series, Unshrouded
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-103-01-L-T.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.558
$ 0.341
$ 0.341
Stock
45,190
9,285
9,285
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 9 Contacts, Header, 2 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Samtec TMMH-103-01-L-T provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 3 Rows, 9 Contacts, Through Hole, TMMH Series, Unshrouded
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
9pin 2mm 3 2mm Cuttable,Header,Push-Pull 5.1A 250nm 6mm*6mm
"Low Profile Header Strips with End Shroud
Conn Unshrouded Header HDR 9 POS 2mm Solder ST Thru-Hole
Tin Direct Insert 9P -55鈩儈+125鈩 2mm Triple row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
2MM FLEXIBLE TERMINAL STRIP (.079"")
Header, 2Mm, Though Hole Vertical, 9 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-103-01-L-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.