Samtec TMM-117-02-F-D

ROHS3COMPLIANT Commercial 2011 Polarized Housing Connector Board Connector -55C 250V 0.079INCH
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-117-02-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-117-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.539
$ 1.12
$ 1.12
Stock
234
4,943
4,943
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Unshrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tray
Amphenol Communications Solutions98414-G06-34ULF
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Through Hole, TMMH Series
Amphenol Communications Solutions98423-G61-17ULF
Conn Unshrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98414-S06-34ULF
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec TMM-117-02-F-D provided by its distributors.

ROHS3Compliant COMMERCIAL 2011 POLARIZED HOUSING Connector BOARD CONNECTOR -55C 250V 0.079inch
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 34 POS 2mm Solder ST Thru-Hole Bulk
34pin 2mm 2 2mm Header,Push-Pull 3.2A 76nm 34mm*3.94mm
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.