Samtec TMM-113-01-G-D-RA

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-113-01-G-D-RA.

Official Datasheet12 years ago

Inventory History

3 month trend:
+30.46%

CAD Models

Download Samtec TMM-113-01-G-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TMMH Series
Conn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMMH Series
CONN HEADER R/A 26POS 2MM / Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Conn Datamate Header 26 POS 2mm Solder RA Through Hole

Descriptions

Descriptions of Samtec TMM-113-01-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 26 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Header,Push-Pull 2 26pin Male Pin 26mm*7.97mm
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
CONN, R/A HEADER, 26POS, 2ROW, 2MM;
Connector, Header, 26Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-113-01-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11301GDRA