Samtec TMM-112-01-SM-D-RA

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMM Series, Unshrouded
$ 2.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-112-01-SM-D-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-112-01-SM-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.49
$ 1.49
Stock
8,499
28,213
28,213
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2 Gold 2mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
HIROSE ELECTRICDF11-24DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMMH Series, Unshrouded
Connector, Header, 24Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2021205

Descriptions

Descriptions of Samtec TMM-112-01-SM-D-RA provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Bulk
24pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm
LOW PROF TIG EYE HEAD STRIPS,2.00 PITCH;
2MM LOW PROFILE TERMINAL STRIP (.079"")
Connector, Header, 24Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-112-01-SM-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.