Samtec TMM-107-06-L-D-SM

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-107-06-L-D-SM.

element14 APAC

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-107-06-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions57202-F52-07ALF
Board-To-Board Connector, Vertical, Minitek 57202 Series, Solder, Header, 14, 2 mm
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions57202-G52-07ALF
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Minitek® T/R
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TMM-107-06-L-D-SM provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TMM Series, Unshrouded
14pin 2mm 2 2mm Header,Push-Pull 3.2A 250nm 14mm*7.06mm
Connector, HEADER, 14POS, 2ROW, 2mm;
3.2A Tin Standing paste 14P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
Connector, Header, 14Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-107-06-L-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10706LDSM