Samtec TMM-106-01-G-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-106-01-G-D-SM.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Upverter

Samtec

Farnell

Electro Sonic

Inventory History

3 month trend:
+4.25%

CAD Models

Download Samtec TMM-106-01-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 0.843
$ 0.843
Stock
53,911
29,218
29,218
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Gold, Nickel
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

IDC Connector Unshrouded Header HDR 12 Position 2mm Solder Straight SMD
Amphenol Communications Solutions57202-G52-06LF
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Minitek®
Amphenol Communications Solutions98424-G52-12LF
Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 12, 2 mm
Amphenol Communications Solutions57202-G52-06ALF
CONN HEADER SMD 12POS 2MM / Connector Header Surface Mount 12 position 0.079" (2.00mm)
CONN HEADER SMD 10POS 2MM / Connector Header Surface Mount 10 position 0.079" (2.00mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Samtec TMM-106-01-G-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Tube
Connector Header 12 Position Dual 2Mm Smd
3.2A Gold Standing paste 12P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
CONN HEADER 12POS DUAL 2MM SMD
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
DESCRIPTION: 2mm TERMINAL STRIP
Samtec TMM-106-01-G-D-SM ピンヘッダ
RS APAC
Board-Board Connector, Header, 12Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-106-01-G-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10601GDSM