Samtec TMM-107-01-T-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TMM Series
$ 0.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-107-01-T-D-SM.

Upverter

Technical Drawing3 pages5 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-107-01-T-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.935
$ 0.935
Stock
30,242
59,459
59,459
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Nickel, Tin
Gold, Nickel
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, TMM Series
TMM ROHS3Compliant COMMERCIAL UL CSA Connector Header -55C~105C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
Amphenol Communications Solutions57202-F52-07ALF
Board-To-Board Connector, Vertical, Minitek 57202 Series, Solder, Header, 14, 2 mm
Amphenol Communications Solutions57202-F52-07LF
2A Tin Standing paste 200V 14P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS

Descriptions

Descriptions of Samtec TMM-107-01-T-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube
14pin 2mm 2 2mm Header,Push-Pull 3.2A SMD,P=2mm 14mm*7.06mm
3.2A Tin Standing paste 14P -55鈩儈+105鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
Header, 2.0Mm, Smd, 2X7 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-107-01-T-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10701TDSM