Samtec TMM-104-01-L-D-SM-P-TR

Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TMM Series
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-104-01-L-D-SM-P-TR.

Upverter

Datasheet3 pages5 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

Samtec

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+0.25%

CAD Models

Download Samtec TMM-104-01-L-D-SM-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Bulk
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMMH Series

Descriptions

Descriptions of Samtec TMM-104-01-L-D-SM-P-TR provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD T/R
Samtec TMM-104-01-L-D-SM-P-TR ピンヘッダ
RS APAC
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
Conn, Header, 8Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-104-01-L-D-SM-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-104-01-L-D-SM-P-TR..
  • TMM10401LDSMPTR