Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TMMH-104-01-F-DV

Samtec 2.0mmpitch8pDouble row pin header, TMMHseries, right angle
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-104-01-F-DV.

Samtec

Datasheet2 pages9 years ago
Technical Drawing5 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.37%

CAD Models

Download Samtec TMMH-104-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.67
$ 0.67
Stock
2,487
5,067
5,067
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
1 A
1 A
Orientation
Straight
Straight
Straight
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TMM ROHS3Compliant COMMERCIAL 2012 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series

Descriptions

Descriptions of Samtec TMMH-104-01-F-DV provided by its distributors.

Samtec 2.0mmpitch8pDouble row pin header, TMMHseries, right angle
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Bulk
TMMH - Samtec 2mm Flexible Surface Mount Header, 2mm Body Height
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
Tin Standing paste 8P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
SAMTEC - TMMH-104-01-F-DV - HEADER, 2MM,SMT, 12WAY
2MM FLEXIBLE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMH-10401FDV
  • TMMH10401FDV