Samtec TMM-102-06-G-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
$ 0.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-06-G-D-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-9.61%

CAD Models

Download Samtec TMM-102-06-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.339
$ 0.339
Stock
26,028
30,340
30,340
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Header Strips with End Shroud, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions57202-G52-02LF
2A Tin Standing paste 200V 4P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS

Descriptions

Descriptions of Samtec TMM-102-06-G-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Layer
4pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm SMD,P=2mm 4mm*7.06mm
3.2A Gold Standing paste 4P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM LOW PROFILE TERMINAL STRIP (.079"")
CONNECTOR, HEADER, 4POS, 2ROW, 2MM;
Connector, Header, 4Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-102-06-G-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10206GDSM