Samtec TMM-102-04-G-S

Low Profile Tiger Eye Header Strips Rohs Compliant: Yes |Samtec, Inc. TMM-102-04-G-S
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-04-G-S.

Newark

Datasheet1 page8 years ago

Upverter

Samtec

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.40%

CAD Models

Download Samtec TMM-102-04-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.242
$ 0.242
Stock
12,062
3,938
3,938
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Gold, Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-02-07-L-S-545-090
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, MTMM
HIROSE ELECTRICDF59-2S-2V(51)
DF59 Series 2 Position 3 A 2 mm Pitch Board-To-Board Receptacle Connector - SMD
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Samtec TMM-102-04-G-S provided by its distributors.

Low Profile Tiger Eye Header Strips Rohs Compliant: Yes |Samtec, Inc. TMM-102-04-G-S
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Automotive Bulk
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 2 Contacts, Through Hole, TMM Series, Unshrouded
2pin 2mm 1 Header,Push-Pull 3.2A 510nm 4mm*1.97mm
3.2A Gold Direct Insert 2P -55鈩儈+125鈩 2mm Black Single Row Phosphor Bronze Plugin,P=2mm Pin Headers ROHS
PIN HEADER, 2POS, 1ROW, 2MM, THT;
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10204GS