Samtec TMM-102-01-F-S-SM

2MM TERMINAL STRIP / Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-102-01-F-S-SM.

Farnell

Datasheet1 page8 years ago
Datasheet1 page2 years ago

Samtec

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.43%

CAD Models

Download Samtec TMM-102-01-F-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-02-07-L-S-545-090
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec TMM-102-01-F-S-SM provided by its distributors.

2MM TERMINAL STRIP / Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk
3.2A Standing paste Tin Policy 1.5mm 2P 3.2mm -55鈩儈+125鈩 2mm Single Row Black Phosphor Bronze SMD,P=2mm Pin Headers ROHS
Conn, Header, 2Pos, 1Row, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-102-01-F-S-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10201FSSM