Harwin M22-2510205

2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2510205.

TME

Datasheet1 page9 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
+34.35%

CAD Models

Download Harwin M22-2510205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.103
$ 0.072
Stock
430,525
87,289
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bag
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
HARWIN 2.54mm Pitch 2-Pin Header, Board-to-Board, Wire-to-Board, M20 Series, Straight, TH
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Harwin M22-2510205 provided by its distributors.

2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.0mmpitch2pSingle row pin header, M22series, vertical, Through hole mounting
Conn Unshrouded Header M 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
1A Direct Insert Policy 1.5mm 2P 3.5mm -40℃~+105℃ 2.3mm 2mm Single Row Phosphor Bronze Black Plugin,P=2mm Pin Headers ROHS
CONNECTOR, VERTI. PCB 2 PIN; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Ma

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2510205.
  • M22-2510205..