Samtec TML-108-01-G-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TML Series
$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TML-108-01-G-D-RA.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Farnell

Newark

Alternate Parts

Price @ 1000
$ 3.368
$ 1.837
Stock
27
27
Authorized Distributors
6
6
Gender
Receptacle
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 8+8 contacts"
TE Connectivity1-215570-6
Conn IDC Connector HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 8+8 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of Samtec TML-108-01-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TML Series
".050"" X .100"" Shrouded Terminal Strip"
RECEPTACLE, 1.27MM, THT, R/A, 16WAY;
SHROUDED HEADER .050"" (1,27MM)
Receptacle, 1.27Mm, Tht, R/A, 16Way; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tml Series Rohs Compliant: Yes |Samtec, Inc. TML-108-01-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.