Samtec TFM-130-02-S-D-A-K-TR

Pin Header, 60Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec, Inc. TFM-130-02-S-D-A-K-TR
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-130-02-S-D-A-K-TR.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Samtec

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+51.97%

CAD Models

Download Samtec TFM-130-02-S-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.943
$ 5.87
Stock
19,725
4,456
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTSH Series
Amphenol Communications Solutions73547-130LF
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec TFM-130-02-S-D-A-K-TR provided by its distributors.

Pin Header, 60Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec, Inc. TFM-130-02-S-D-A-K-TR
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
"High-Reliability Tiger Eye™ Terminal Strips
Pin Header, Wire-to-Board, 3.7 A, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, Tiger Eye TFM Series
PIN HEADER, 60POS, 2ROW, 1.27MM, SMT;
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM13002SDAKTR