Samtec TFM-130-02-F-D-A

Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-130-02-F-D-A.

Newark

Datasheet2 pages8 years ago

Samtec

Sager Electronics

Electro Sonic

CAD Models

Download Samtec TFM-130-02-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 5.725
Stock
10,027
100,604
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions20021121-00060D4LF
HD SMT-20021121-00060D4LF | Amphenol FCI (Amphenol CS) 2002112100060D4LF
Amphenol Communications Solutions20021121-00060T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021221-00060T4LF
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec TFM-130-02-F-D-A provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
60pin 1.27mm 2 1.27mm Header,Push-Pull 2.9A 76nm 41.28mm*5.72mm
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM13002FDA