Samtec TFM-125-01-S-D-RA

Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-125-01-S-D-RA.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet8 pages2 years ago
Datasheet2 pages5 years ago

Samtec

Newark

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+5.66%

CAD Models

Download Samtec TFM-125-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, EHF Series
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
TE Connectivity5-104118-1
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec TFM-125-01-S-D-RA provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Header, 1.27Mm, Right Angle, 2X25 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Right Angle; Gender:Header Rohs Compliant: Yes |Samtec TFM-125-01-S-D-RA.
"High-Reliability Tiger Eye™ Terminal Strips
Headers & Wire Housings 1.27MM HEADER RT ANGLE
Samtec TFM-125-01-S-D-RA 基板ヘッダ
RS APAC
MICRO TERMINAL STRIP .050"" (1,27MM)
1.27MM HIGH RELIAB.HDR 2X25POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM-125-01-S-D-RA.
  • TFM12501SDRA