Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104118-1

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 13.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104118-1.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-6.59%

CAD Models

Download TE Connectivity 5-104118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 25+25 contacts"
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
Conn Unshrouded Header M 50 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of TE Connectivity 5-104118-1 provided by its distributors.

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
50 SYS 50 HDR DRRA UNSHRD SN; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated
Board-Board Connector, Header, 50 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104118-1.
Special Order: 50 SYS 50 HDR DRRA UNSHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 50 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 50 | PCB Header & Receptacle | Part Number: 5-104118-1 | Internal Number: 5-104118-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104118-1 .
  • 5-104118-1.