Samtec TFM-120-01-H-D-RA

Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
$ 5.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFM-120-01-H-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages8 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Newark

CAD Models

Download Samtec TFM-120-01-H-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.335
$ 2.929
$ 2.929
Stock
152
25,805
25,805
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle
Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, FTSH Series

Descriptions

Descriptions of Samtec TFM-120-01-H-D-RA provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch
Connector Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole
40pin 1.27mm 2 1.27mm Header,Push-Pull 2.9A 760nm
MICRO TERMINAL STRIP .050"" (1,27MM)
Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tfm Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TFM-120-01-H-D-RA.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM-120-01-H-D-RA.