Samtec TFC-125-02-L-D-A

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
$ 3.848
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFC-125-02-L-D-A.

Sager Electronics

Datasheet1 page8 years ago
Datasheet4 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago

Samtec

Electro Sonic

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TFC-125-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.848
$ 2.98
Stock
7,580
15,401
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, SHF
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
Amphenol Communications Solutions73547-125LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021121-00050T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec TFC-125-02-L-D-A provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount
"Tiger Eye™ Cost-Effective Terminal Strip
50pin 1.27mm 2 1.27mm Header,Push-Pull 3.1A 250nm 34.93mm*5.72mm
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
Header, 1.27Mm, Smd, 2X25 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Surface Mount; Product Range:Tfc Series Rohs Compliant: Yes |Samtec, Inc. TFC-125-02-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFC-125-02-L-D-A.
  • TFC12502LDA