Samtec TFC-120-01-F-D-RA

Pin Header, 40Pos, 2Row, 1.27Mm, Tht R/A Rohs Compliant: Yes |Samtec, Inc. TFC-120-01-F-D-RA
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TFC-120-01-F-D-RA.

element14 APAC

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+39.40%

CAD Models

Download Samtec TFC-120-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 2.84
Stock
33,827
27
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
Connector, Header, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3902042

Descriptions

Descriptions of Samtec TFC-120-01-F-D-RA provided by its distributors.

Pin Header, 40Pos, 2Row, 1.27Mm, Tht R/A Rohs Compliant: Yes |Samtec, Inc. TFC-120-01-F-D-RA
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle
"Tiger Eye™ Cost-Effective Terminal Strip
40pin 1.27mm 2 1.27mm Header,Push-Pull 3.1A 76nm 28.58mm*7.37mm
Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Tube
PIN HEADER, 40POS, 2ROW, 1.27MM, THT R/A;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.