Samtec TEM-115-02-03.0-H-D-WT

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, TEM Series
$ 4.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TEM-115-02-03.0-H-D-WT.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet2 pages5 years ago
Datasheet1 page10 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec TEM-115-02-03.0-H-D-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, FTE Series
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle, Pico-Clasp 501571

Descriptions

Descriptions of Samtec TEM-115-02-03.0-H-D-WT provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, TEM Series
"Micro Tiger Eye™ Header Strip
SAMTEC - TEM-115-02-03.0-H-D-WT - MACHO, 0,8 MM, 30 WAY
HEADER SMD 30POS 0.8MM STACK H 6MM
RS APAC
Header, 0.8Mm, 30 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Tem Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TEM-115-02-03.0-H-D-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.