Samtec TEM-105-02-03.0-H-D-A

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, TEM Series
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TEM-105-02-03.0-H-D-A.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-33.44%

CAD Models

Download Samtec TEM-105-02-03.0-H-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, FTE Series
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 10 Contacts, Surface Mount, FTE Series, Unshrouded
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec TEM-105-02-03.0-H-D-A provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, TEM Series
"Micro Tiger Eye™ Header Strip
Header,Push-Pull 2 10pin Male Pin 13mm*5.5mm
Header, 0.8Mm, 10 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Surface Mount; Product Range:Tem Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TEM-105-02-03.0-H-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.