Samtec TCSD-25-D-08.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
$ 15.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-25-D-08.00-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

TME

Samtec

Electro Sonic

Newark

Inventory History

3 month trend:
-0.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V

Descriptions

Descriptions of Samtec TCSD-25-D-08.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 8 , 203.2 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.203m 28AWG IDC Connector to IDC Connector 50 to 50 POS SKT-SKT IDT-IDT Bulk
TCSD 2mm ribbon cable & fem-fem,2X25 w
RS APAC
CABLE ASSY, 50P, IDC RCPT-RCPT, 203.2MM;
Samtec IDC , TCSD , 2x25 , 28 AWG
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-25-D-08.00-01-N
Cable Assy, Idc Rcpt-Idc Rcpt, 50Pos, 8"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:50Positions; Cable Length - Imperial:8"; Cable Length - Metric:203.2Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec, Inc. TCSD-25-D-08.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD25D080001N