Samtec TCSD-12-D-06.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
$ 9.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-12-D-06.00-01-N.

Master Electronics

Datasheet1 page8 years ago

Samtec

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-63.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec TCSD-12-D-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.152m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk
2.00 mm IDC Ribbon Cable Assembly, Socke
RS APAC
CABLE ASSY, 24P, IDC RCPT-RCPT, 152.4mm;
CABLE ASSEM 2MM 24POS F-F 6.0"
DESCRIPTION: 2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-12-D-06.00-01-N
Cable Assy, Idc Rcpt-Idc Rcpt, 24Pos, 6"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:24Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec, Inc. TCSD-12-D-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD12D060001N