Samtec TCSD-05-D-02.00-01-F-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 , 50.8 mm, 2 mm, TCSD Series
$ 4.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-05-D-02.00-01-F-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

TME

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-29.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity57040-1
Flat Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Ribbon Cable, IDC Receptacle to IDC Receptacle, 4 Positions, 6 , 152.4 mm, 2.54 mm, IDSD Series
TE Connectivity57040-5
Ribbon Cable REORD 517-3365/40 40C GRY FLT CBL 100'

Descriptions

Descriptions of Samtec TCSD-05-D-02.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 , 50.8 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.05m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk
CABLE ASSY, 10POS, IDC RCPT-RCPT, 50.8mm;
2.00mm TCSD IDC ribbon cable assembly
RS APAC
2.00 mm IDC Ribbon Cable Assem Skt
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-05-D-02.00-01-F-N
Cable Assy, Idc Rcpt-Rcpt, 10Pos, 2"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:10Positions; Cable Length - Imperial:2"; Cable Length - Metric:50.8Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-05-D-02.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD05D020001FN