Samtec TCSD-05-01

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-05-01.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Sager Electronics

Electro Sonic

Toby Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Sword
Amphenol Communications Solutions89361-110LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-110LF
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Tray

Descriptions

Descriptions of Samtec TCSD-05-01 provided by its distributors.

TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket
Idc Connector, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-05-01
IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 10 Contacts, Cable Mount
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Tube
Push-Pull,Receptacle 2 10pin Female Socket , 14mm*4mm
IDC CONNECTOR, RCPT, 10POS, 2ROW, 2MM;
CONN RCPT 10POS IDC 28AWG GOLD
连接器, IDC 连接器, 母, 10路, 2排, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD0501