3M 158210-0120

Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Sword
$ 2.205
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158210-0120.

IHS

Datasheet3 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-12-31
LTD Date2021-10-15

Related Parts

PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
TE Connectivity1-111623-8
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Box/Tray
Molex Milli-Grid Wire-to-Board Receptacle, 2mm Pitch, 10-Pin, Dual Row, Right Angle, TH
Amphenol Communications Solutions89947-710LF
CONN RCPT 10POS IDC 28AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of 3M 158210-0120 provided by its distributors.

Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Sword
Avnet Japan
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 10 WAY, 2 ROW, 2MM PITCH
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
7000057409 80001251380 2mm wms\10p\prasmbl\cb\swrd\30
CONN SOCKET 10POS IDC 28AWG GOLD
80001251380 158210-0120=2MM WMS10PPRASMBLCBSWRD30AU
SOCKET, 2MM, IDC, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 158210-0120.
  • 80001251380