Samtec TCMD-17-T-06.00-01-N

Ribbon Cable, IDC Plug to IDC Receptacle, 34 Positions, 6 , 152.4 mm, 2 mm, TCMD Series
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-17-T-06.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+3.33%

CAD Models

Download Samtec TCMD-17-T-06.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 ", 101.6 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 2 ", 50.8 mm, 1.27 mm"
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec TCMD-17-T-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Plug to IDC Receptacle, 34 Positions, 6 , 152.4 mm, 2 mm, TCMD Series
Cable Assembly 0.152m 28AWG 1mm 34 to 34 POS IDCConnector to IDCConnector M-F TIGER EYE™ Skin
Cable Assembly Flat 0.152m 28AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT Bulk
Cable Assy, Idc Plug-Rcpt, 34Pos, 6"; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:34Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCMD-17-T-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.