Samtec TCMD-12-D-06.00-01

Ribbon Cable, IDC Plug to IDC Plug, 24 Positions, 6 , 152.4 mm, 2 mm, TCMD Series
$ 5.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-12-D-06.00-01.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

Toby Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"

Descriptions

Descriptions of Samtec TCMD-12-D-06.00-01 provided by its distributors.

Ribbon Cable, IDC Plug to IDC Plug, 24 Positions, 6 , 152.4 mm, 2 mm, TCMD Series
"2.00 mm IDC Ribbon Cable Assembly
CABLE ASSY, IDC PLUG-PLUG, 24P, 152.4MM;
2MM DOUBLE ROW MALE IDC ASSEMBLY
Cable Assy, Idc Plug-Plug, 24Pos, 6"; Connector To Connector:Idc Plug To Idc Plug; No. Of Positions:24Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Product Range:Tiger Eye Tcmd Series Rohs Compliant: Yes |Samtec, Inc. TCMD-12-D-06.00-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD12D060001