Samtec TCMD-10-T-12.00-01-N

Ribbon Cable, IDC Plug to IDC Receptacle, 20 Positions, 12 , 305 mm, 2 mm, TCMD Series
$ 6.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-10-T-12.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

JRH Electronics

DigiKey

Inventory History

3 month trend:
+31.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 6 ", 152 mm, 1.27 mm"
Ribbon Cable, IDC Plug to IDC Receptacle, 10 Positions, 6 ", 152.4 mm, 1.27 mm, FFMD Series"
Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector 10 POS F IDT Automotive Bulk
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec TCMD-10-T-12.00-01-N provided by its distributors.

Ribbon Cable, IDC Plug to IDC Receptacle, 20 Positions, 12 , 305 mm, 2 mm, TCMD Series
Cable Assembly 0.304m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYE™ Skin
Cable Assy, Idc Plug-Rcpt, 20Pos, 12"; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCMD-10-T-12.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD-10-T-12.00 -01-N
  • TCMD10T12.0001N