Samtec FFSD-05-S-12.00-01-N

Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector 10 POS F IDT Automotive Bulk
$ 4.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FFSD-05-S-12.00-01-N.

Newark

Datasheet1 page8 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Samtec

Sager Electronics

TME

Toby Electronics

Inventory History

3 month trend:
+3.09%

CAD Models

Download Samtec FFSD-05-S-12.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits
Ribbon Cable, IDC Receptacle to IDC Receptacle, 8 Positions, 5 , 127 mm, 2.54 mm, IDSS Series
Cable Assy, Idc Rcpt-Free End, 152.4Mm Rohs Compliant: Yes |Samtec, Inc. FFSD-10-S-06.00-01-N .

Descriptions

Descriptions of Samtec FFSD-05-S-12.00-01-N provided by its distributors.

Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector 10 POS F IDT Automotive Bulk
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 1 ft, 305 mm, 1.27 mm
".050"" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly"
Cable Assy, 10P Idc Rcpt-Free End, 305Mm; Connector To Connector:Idc Receptacle To Free End; No. Of Positions:10Ways; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Connector Pitch:1.27Mm; Cable Pitch:0.635Mm; Product Rohs Compliant: Yes |Samtec, Inc. FFSD-05-S-12.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFSD-05-S-12.00-01-N .
  • FFSD05-S-12.00-01-N
  • FFSD05S120001N