Samtec TCMD-10-T-06.00-01-N

Ribbon Cable, IDC Plug to IDC Receptacle, 20 Positions, 6 ", 152.4 mm, 2 mm, TCMD Series"
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-10-T-06.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Master Electronics

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.23%

CAD Models

Download Samtec TCMD-10-T-06.00-01-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits
Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"
Cable Assembly Flat Ribbon 0.12m 28AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT Bag
TE Connectivity57040-5
Flat Ribbon Cable 40Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Reel
Ribbon Cable, IDC Plug to IDC Receptacle, 16 Positions, 2 ", 50.8 mm, 2 mm, TCMD Series"
Cable Assembly 0.06m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag

Descriptions

Descriptions of Samtec TCMD-10-T-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Plug to IDC Receptacle, 20 Positions, 6 ", 152.4 mm, 2 mm, TCMD Series"
Cable Assembly 0.152m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector M-F TIGER EYE™ Skin
Cable Assy, Idc Plug-Rcpt, 20Pos, 6"; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCMD-10-T-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.