Samtec TCMD-08-T-02.00-01

Ribbon Cable, IDC Plug to IDC Receptacle, 16 Positions, 2 ", 50.8 mm, 2 mm, TCMD Series"
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-08-T-02.00-01.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity57040-1
Flat Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
TE Connectivity57040-4
Flat Ribbon Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of Samtec TCMD-08-T-02.00-01 provided by its distributors.

Ribbon Cable, IDC Plug to IDC Receptacle, 16 Positions, 2 ", 50.8 mm, 2 mm, TCMD Series"
Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk
"2.00 mm IDC Ribbon Cable Assembly
CABLE ASSY, IDC PLUG-RCPT, 16P, 50.8MM;
2MM DOUBLE ROW MALE IDC ASSEMBLY
SAMTEC, INC TCMD-08-T-02.00-01
Cable Assy, Idc Plug-Rcpt, 16Pos, 2"; Connector To Connector:Idc Plug To Idc Receptacle; No. Of Positions:16Positions; Cable Length - Imperial:2"; Cable Length - Metric:50.8Mm; Connector Pitch:2Mm; Product Range:Tiger Eye Tcmd Seriesrohs Compliant: Yes |Samtec, Inc. TCMD-08-T-02.00-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD08T020001