Samtec T2M-115-01-L-D-RA-WT

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts
$ 3.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec T2M-115-01-L-D-RA-WT.

Master Electronics

Datasheet1 page7 years ago
Datasheet1 page8 years ago

Samtec

Sager Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-21.83%

CAD Models

Download Samtec T2M-115-01-L-D-RA-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TMM Series
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Samtec T2M-115-01-L-D-RA-WT provided by its distributors.

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts
"High Reliability Tiger Eye™ Discrete Wire Header
Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube
T2M - Samtec 2mm Tiger Eye™ PCB Mount Header
2.00 mm Tiger Eye PCB Mnt Terminal Strip
DESCRIPTION: T2M 2MM SHROUDED TERMINAL STRIP
Samtec T2M-115-01-L-D-RA-WT 基板ヘッダ
RS APAC
Connector, Header, 30Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:30Contacts; Gender:Header; Product Range:T2M Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Samtec, Inc. T2M-115-01-L-D-RA-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2M11501LDRAWT